ADHV4702-1BCPZ | |
---|---|
DigiKey Part Number | 505-ADHV4702-1BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADHV4702-1BCPZ |
Description | IC OPAMP GP 1 CIRCUIT 12LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 12-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADHV4702-1BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 74V/µs | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 24 V | |
Voltage - Supply Span (Max) | 220 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WQFN Exposed Pad, CSP | |
Supplier Device Package | 12-LFCSP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.83000 | ¥188.83 |
10 | ¥174.16300 | ¥1,741.63 |
25 | ¥166.33720 | ¥4,158.43 |
80 | ¥148.72375 | ¥11,897.90 |
230 | ¥141.87435 | ¥32,631.10 |
440 | ¥135.02534 | ¥59,411.15 |