ADG1201BRJZ-R2 | |
---|---|
DigiKey Part Number | ADG1201BRJZ-R2TR-ND - Tape & Reel (TR) ADG1201BRJZ-R2CT-ND - Cut Tape (CT) ADG1201BRJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1201BRJZ-R2 |
Description | IC SW SPST-NOX1 200OHM SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 200Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG1201BRJZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 170ns, 105ns | |
-3db Bandwidth | 660MHz | |
Charge Injection | -0.8pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 3.3pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.70000 | ¥35.70 |
10 | ¥32.08200 | ¥320.82 |
25 | ¥30.33080 | ¥758.27 |
100 | ¥26.28540 | ¥2,628.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥24.93772 | ¥6,234.43 |
500 | ¥22.37640 | ¥11,188.20 |
1,250 | ¥18.87172 | ¥23,589.65 |
2,500 | ¥17.92809 | ¥44,820.23 |