74LVC2G66DP-Q100H | |
---|---|
DigiKey Part Number | 1727-74LVC2G66DP-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC2G66DP-Q100HCT-ND - Cut Tape (CT) 1727-74LVC2G66DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G66DP-Q100H |
Description | IC SWITCH SPST-NOX2 10OHM 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.9ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | -56dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.22500 | ¥42.25 |
25 | ¥3.97160 | ¥99.29 |
100 | ¥3.24050 | ¥324.05 |
250 | ¥3.01032 | ¥752.58 |
500 | ¥2.56182 | ¥1,280.91 |
1,000 | ¥2.04955 | ¥2,049.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81195 | ¥5,435.85 |
6,000 | ¥1.68699 | ¥10,121.94 |
15,000 | ¥1.62451 | ¥24,367.65 |
30,000 | ¥1.59391 | ¥47,817.30 |