1KSMB18CA | |
---|---|
DigiKey Part Number | F10829TR-ND - Tape & Reel (TR) F10829CT-ND - Cut Tape (CT) F10829DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB18CA |
Description | TVS DIODE 15.3VWM 25.5VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 39.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB18CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 39.2A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.65500 | ¥46.55 |
100 | ¥3.21990 | ¥321.99 |
500 | ¥2.69052 | ¥1,345.26 |
1,000 | ¥2.28980 | ¥2,289.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.03934 | ¥6,118.02 |
6,000 | ¥1.93201 | ¥11,592.06 |
9,000 | ¥1.78890 | ¥16,100.10 |
30,000 | ¥1.76027 | ¥52,808.10 |