TS5A3167DBVR | |
---|---|
DigiKey Part Number | 296-17752-2-ND - Tape & Reel (TR) 296-17752-1-ND - Cut Tape (CT) 296-17752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3167DBVR |
Description | IC SW SPST-NCX1 900MOHM SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 900mOhm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3167DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7.5ns, 11ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.97900 | ¥39.79 |
25 | ¥3.71320 | ¥92.83 |
100 | ¥2.97030 | ¥297.03 |
250 | ¥2.75780 | ¥689.45 |
500 | ¥2.33358 | ¥1,166.79 |
1,000 | ¥1.80328 | ¥1,803.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.64416 | ¥4,932.48 |
6,000 | ¥1.53808 | ¥9,228.48 |
15,000 | ¥1.43200 | ¥21,480.00 |
30,000 | ¥1.35775 | ¥40,732.50 |