REF6045IDGKT | |
---|---|
DigiKey Part Number | 296-44920-2-ND - Tape & Reel (TR) 296-44920-1-ND - Cut Tape (CT) 296-44920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6045IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.5V V ±0.05% 3.5 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6045IDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.5V | |
Current - Output | 3.5 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.75V ~ 5.5V | |
Current - Supply | 1.15mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.61000 | ¥75.61 |
10 | ¥68.33000 | ¥683.30 |
25 | ¥65.15640 | ¥1,628.91 |
100 | ¥56.57380 | ¥5,657.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥54.03104 | ¥13,507.76 |
500 | ¥49.26342 | ¥24,631.71 |
1,250 | ¥42.90687 | ¥53,633.59 |