TS5A3166DCKR | |
---|---|
DigiKey Part Number | 296-17741-2-ND - Tape & Reel (TR) 296-17741-1-ND - Cut Tape (CT) 296-17741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3166DCKR |
Description | IC SW SPST-NOX1 900MOHM SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 900mOhm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3166DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7ns, 11.5ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.60500 | ¥36.05 |
25 | ¥3.35960 | ¥83.99 |
100 | ¥2.68890 | ¥268.89 |
250 | ¥2.49696 | ¥624.24 |
500 | ¥2.11290 | ¥1,056.45 |
1,000 | ¥1.63266 | ¥1,632.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.48856 | ¥4,465.68 |
6,000 | ¥1.39254 | ¥8,355.24 |
15,000 | ¥1.29650 | ¥19,447.50 |
30,000 | ¥1.22927 | ¥36,878.10 |