TS5A63157DCKR | |
---|---|
DigiKey Part Number | 296-21195-2-ND - Tape & Reel (TR) 296-21195-1-ND - Cut Tape (CT) 296-21195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A63157DCKR |
Description | IC SWITCH SPDT X 1 10OHM SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A63157DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5ns, 3.4ns | |
-3db Bandwidth | 371MHz | |
Charge Injection | -21pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 30nA | |
Crosstalk | -61dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥4.45500 | ¥44.55 |
25 | ¥3.72680 | ¥93.17 |
100 | ¥2.89380 | ¥289.38 |
250 | ¥2.48472 | ¥621.18 |
500 | ¥2.23394 | ¥1,116.97 |
1,000 | ¥2.02490 | ¥2,024.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.76261 | ¥5,287.83 |
6,000 | ¥1.63240 | ¥9,794.40 |
9,000 | ¥1.56667 | ¥14,100.03 |
15,000 | ¥1.49338 | ¥22,400.70 |
21,000 | ¥1.45031 | ¥30,456.51 |
30,000 | ¥1.40869 | ¥42,260.70 |