ADG5434BCPZ-REEL7

DigiKey Part Number
505-ADG5434BCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG5434BCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG5434BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5434BCPZ-REEL7
Description
IC SWITCH SPDT X 4 14OHM 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 14Ohm 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG5434BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
14Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
9V ~ 40V
Voltage - Supply, Dual (V±)
±9V ~ 22V
Switch Time (Ton, Toff) (Max)
186ns, 104ns
-3db Bandwidth
140MHz
Charge Injection
176pC
Channel Capacitance (CS(off), CD(off))
15pF, 23pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.38000¥74.38
10¥67.21400¥672.14
25¥64.08240¥1,602.06
100¥55.64360¥5,564.36
250¥53.14272¥13,285.68
500¥48.45378¥24,226.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥42.20163¥63,302.44
Manufacturers Standard Package