ADR02BKSZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADR02BKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR02BKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADR02BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR02BKSZ-REEL7 |
Description | IC VREF SERIES 0.06% SC70-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.06% 10 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR02BKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.06% | |
Temperature Coefficient | 9ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 7V ~ 36V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.84000 | ¥84.84 |
10 | ¥76.61300 | ¥766.13 |
25 | ¥73.04600 | ¥1,826.15 |
100 | ¥63.42670 | ¥6,342.67 |
250 | ¥60.57592 | ¥15,143.98 |
500 | ¥55.23088 | ¥27,615.44 |
1,000 | ¥48.10430 | ¥48,104.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥44.73481 | ¥134,204.43 |