LT6118HDCB#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT6118HDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6118HDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LT6118HDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6118HDCB#TRMPBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Open Drain 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6118HDCB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Open Drain | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 450µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥47.36200 | ¥473.62 |
25 | ¥44.77640 | ¥1,119.41 |
100 | ¥38.80610 | ¥3,880.61 |
250 | ¥36.81604 | ¥9,204.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥33.03494 | ¥16,517.47 |
1,000 | ¥27.86079 | ¥27,860.79 |
2,500 | ¥26.46775 | ¥66,169.38 |