SN65LVDS051PWRQ1 | |
---|---|
DigiKey Part Number | 296-16948-2-ND - Tape & Reel (TR) 296-16948-1-ND - Cut Tape (CT) 296-16948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS051PWRQ1 |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS051PWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.49000 | ¥37.49 |
10 | ¥33.69700 | ¥336.97 |
25 | ¥31.85440 | ¥796.36 |
100 | ¥27.60820 | ¥2,760.82 |
250 | ¥26.19244 | ¥6,548.11 |
500 | ¥23.50242 | ¥11,751.21 |
1,000 | ¥19.82131 | ¥19,821.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.83020 | ¥37,660.40 |