ADG5436FBCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADG5436FBCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5436FBCPZ-RL7CT-ND - Cut Tape (CT) 505-ADG5436FBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5436FBCPZ-RL7 |
Description | IC SWITCH SPDTX2 11.5OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 11.5Ohm 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5436FBCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 11.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 8V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 535ns, 205ns | |
-3db Bandwidth | 171MHz | |
Charge Injection | -737pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 23pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -73dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.33000 | ¥94.33 |
10 | ¥85.21800 | ¥852.18 |
25 | ¥81.25080 | ¥2,031.27 |
100 | ¥70.55100 | ¥7,055.10 |
250 | ¥67.38016 | ¥16,845.04 |
500 | ¥61.43462 | ¥30,717.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥53.50767 | ¥80,261.50 |