AD8597ACPZ-REEL7 | |
---|---|
DigiKey Part Number | AD8597ACPZ-REEL7TR-ND - Tape & Reel (TR) AD8597ACPZ-REEL7CT-ND - Cut Tape (CT) AD8597ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8597ACPZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-LFCSP-VD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8597ACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 5mA | |
Current - Output / Channel | 52 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-VD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.09000 | ¥55.09 |
10 | ¥49.73500 | ¥497.35 |
25 | ¥47.42640 | ¥1,185.66 |
100 | ¥41.17960 | ¥4,117.96 |
250 | ¥39.32856 | ¥9,832.14 |
500 | ¥35.85830 | ¥17,929.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥31.23147 | ¥46,847.21 |