Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,077 In Stock | 1 : ¥5.78000 Cut Tape (CT) 2,000 : ¥2.16419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 160Ohm | 8.5Ohm | 2V ~ 6V | - | 51ns, 49ns | 89MHz | - | 5pF, 50pF | 800nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | ||
5,551 In Stock | 1 : ¥6.63000 Cut Tape (CT) 2,000 : ¥2.55224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 10Ohm | 300mOhm | 1.65V ~ 3.6V | - | 8ns, 6.5ns | 300MHz | 2pC | 4.5pF, 9pF | 100nA | -48dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
19,472 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.83861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 10Ohm | 300mOhm | 1.65V ~ 3.6V | - | 8ns, 6.5ns | 300MHz | 2pC | 4.5pF, 9pF | 100nA | -48dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) | ||
14,497 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥4.67608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 300mOhm | 10mOhm | 1.65V ~ 3.6V | - | 35ns, 25ns | 23MHz | 9pC | 90pF | 10nA | -96dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
6,104 In Stock | 1 : ¥12.92000 Cut Tape (CT) 2,000 : ¥5.91511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 900mOhm | 30mOhm | 1.6V ~ 3.6V | - | 14ns, 9ns | 125MHz | 3pC | 23pF, 20pF | 2nA | -95dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
27,574 In Stock 288,525 Marketplace | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥2.23157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | SPDT | 2:1 | 4 | 10Ohm | 300mOhm | 1.65V ~ 3.6V | - | 8ns, 6.5ns | 300MHz | 2pC | 4.5pF, 9pF | 100nA | -48dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
5,302 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.35657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4.5Ohm | 70mOhm | 1.5V ~ 5.5V | - | 35µs, 95ns | 2GHz | 3.5pC | 3.5pF, 3.5pF | 100nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-16 Thin, SOT-23 Variant | 16-SOT-23-THIN | ||
6,112 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥5.13263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 1:2 | 4 | 550mOhm | 50mOhm | 1.8V ~ 5.5V | - | 60µs, 1µs | 310MHz | -19pC | 14.5pF | 1nA | -89dB @ 100kHz | -40°C ~ 85°C | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
1,081 In Stock | 1 : ¥60.53000 Tube | - | Tube | Active | SPDT | 2:1 | 4 | 1Ohm | 100mOhm | 1.6V ~ 4.2V | - | 25ns, 10ns | 123MHz | 5pC | 33pF, 60pF | 1nA | -95dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
11,124 In Stock | 1 : ¥8.62000 Cut Tape (CT) 3,500 : ¥4.61801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 750mOhm | 50mOhm | 1.8V ~ 4.2V | - | 13ns, 38ns | 78MHz | 50pC | 20pF, 20pF | 1µA | -97dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
19,208 In Stock | 1 : ¥15.43000 Cut Tape (CT) 6,000 : ¥7.03212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 400mOhm (Typ) | 50mOhm | 1.65V ~ 4.5V | - | 33ns, 16ns | - | 248pC | 38pF | 70nA | -85dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
7,452 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.90138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 75Ohm | 1.3Ohm | 2V ~ 5.5V | - | 14ns, 14ns | 35MHz | - | 0.5pF, 23.4pF | 100nA | - | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |