ISL84467IRTZ-T | |
---|---|
DigiKey Part Number | ISL84467IRTZ-TTR-ND - Tape & Reel (TR) ISL84467IRTZ-TCT-ND - Cut Tape (CT) ISL84467IRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL84467IRTZ-T |
Description | IC SWITCH SPDTX4 400MOHM 16TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 400mOhm (Typ) 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL84467IRTZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 400mOhm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 33ns, 16ns | |
-3db Bandwidth | - | |
Charge Injection | 248pC | |
Channel Capacitance (CS(off), CD(off)) | 38pF | |
Current - Leakage (IS(off)) (Max) | 70nA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥7.03212 | ¥42,192.72 |
12,000 | ¥6.76166 | ¥81,139.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.84200 | ¥138.42 |
25 | ¥13.06000 | ¥326.50 |
100 | ¥11.12670 | ¥1,112.67 |
250 | ¥10.44780 | ¥2,611.95 |
500 | ¥9.14178 | ¥4,570.89 |
1,000 | ¥7.57469 | ¥7,574.69 |
2,500 | ¥7.05226 | ¥17,630.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥14.33300 | ¥143.33 |
25 | ¥13.52360 | ¥338.09 |
100 | ¥11.52170 | ¥1,152.17 |
250 | ¥10.81864 | ¥2,704.66 |
500 | ¥9.46628 | ¥4,733.14 |
1,000 | ¥7.84356 | ¥7,843.56 |
2,500 | ¥7.30258 | ¥18,256.45 |