DS4510U-15+ | |
---|---|
DigiKey Part Number | 505-DS4510U-15+-ND |
Manufacturer | |
Manufacturer Product Number | DS4510U-15+ |
Description | IC SUPERVISOR 1 CHANNEL 10UMAX |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS4510U-15+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.125V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.62000 | ¥31.62 |
10 | ¥28.40300 | ¥284.03 |
50 | ¥26.85360 | ¥1,342.68 |
100 | ¥23.27290 | ¥2,327.29 |
250 | ¥22.07936 | ¥5,519.84 |
500 | ¥19.81192 | ¥9,905.96 |
1,000 | ¥16.70880 | ¥16,708.80 |
2,500 | ¥15.87337 | ¥39,683.42 |
5,000 | ¥15.27662 | ¥76,383.10 |