74HCT4052BQ-Q100,1 | |
---|---|
DigiKey Part Number | 1727-7995-2-ND - Tape & Reel (TR) 1727-7995-1-ND - Cut Tape (CT) 1727-7995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4052BQ-Q100,1 |
Description | IC SWITCH SP4TX2 150OHM 16DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 150Ohm 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 150Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 60ns, 48ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.50600 | ¥45.06 |
25 | ¥4.20320 | ¥105.08 |
100 | ¥3.36140 | ¥336.14 |
250 | ¥3.12132 | ¥780.33 |
500 | ¥2.64116 | ¥1,320.58 |
1,000 | ¥2.04089 | ¥2,040.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.63742 | ¥4,912.26 |
6,000 | ¥1.53178 | ¥9,190.68 |
15,000 | ¥1.42614 | ¥21,392.10 |
30,000 | ¥1.35219 | ¥40,565.70 |