STLM20W87F | |
---|---|
DigiKey Part Number | 497-5970-2-ND - Tape & Reel (TR) 497-5970-1-ND - Cut Tape (CT) 497-5970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLM20W87F |
Description | SENSOR ANALOG -55C-130C SOT323-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLM20W87F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 130°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11.77mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.5°C) | |
Test Condition | 25°C (-55°C, 125°C ~ 130°C) | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥7.58300 | ¥75.83 |
25 | ¥6.06600 | ¥151.65 |
100 | ¥5.56120 | ¥556.12 |
500 | ¥4.67614 | ¥2,338.07 |
1,000 | ¥4.17068 | ¥4,170.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.04427 | ¥12,132.81 |
6,000 | ¥3.79151 | ¥22,749.06 |
9,000 | ¥3.60194 | ¥32,417.46 |
15,000 | ¥3.47555 | ¥52,133.25 |