STEVAL-IFS012V4 | |
---|---|
DigiKey Part Number | 497-8845-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFS012V4 |
Description | EVAL DAUGHTER STLM20 SOT-323 |
Customer Reference | |
Detailed Description | STLM20W87F - Temperature Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | -55°C ~ 130°C | |
Interface | I2C, Serial | |
Sensitivity | ±1.5°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | STLM20W87F |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.51000 | ¥209.51 |