STEVAL-ILH007V1 | |
---|---|
DigiKey Part Number | 497-15867-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILH007V1 |
Description | EVAL BOARD FOR STLUX385A |
Customer Reference | |
Detailed Description | STLUX385A Ballast Control Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | Ballast Control | |
Embedded | No | |
Utilized IC / Part | STLUX385A | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,436.72000 | ¥1,436.72 |