P-NUCLEO-IKA02A1 | |
---|---|
DigiKey Part Number | 497-17578-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-IKA02A1 |
Description | STM32 NUCLEO PACK: ELECTROCHEMIC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | STLM20, TGS5141, TSU111 - Gas Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Gas | |
Sensing Range | 0 ~ 5000ppm | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes | |
Supplied Contents | Board(s), Accessories | |
Utilized IC / Part | STLM20, TGS5141, TSU111 | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥332.50000 | ¥332.50 |