TMP1826DGKR | |
---|---|
DigiKey Part Number | 296-TMP1826DGKRTR-ND - Tape & Reel (TR) 296-TMP1826DGKRCT-ND - Cut Tape (CT) 296-TMP1826DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP1826DGKR |
Description | SINGLE-WIRE 0.3C ACCURATE DIGITA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP1826DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 1.7V ~ 5.5V | |
Resolution | 16 b | |
Features | One-Shot, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.3°C (±0.5°C) | |
Test Condition | -20°C ~ 85°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.54000 | ¥27.54 |
10 | ¥20.66600 | ¥206.66 |
25 | ¥18.37280 | ¥459.32 |
50 | ¥17.45300 | ¥872.65 |
100 | ¥16.99390 | ¥1,699.39 |
500 | ¥14.23784 | ¥7,118.92 |
1,000 | ¥13.31928 | ¥13,319.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.85017 | ¥32,125.42 |
5,000 | ¥12.39122 | ¥61,956.10 |