RT3301AF260Q | |
---|---|
DigiKey Part Number | 141-RT3301AF260QTR-ND - Tape & Reel (TR) 141-RT3301AF260QCT-ND - Cut Tape (CT) 141-RT3301AF260QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT3301AF260Q |
Description | SWITCH TACTILE SPST-NC 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT3301AF260Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.83080 | ¥70.77 |
100 | ¥2.45640 | ¥245.64 |
250 | ¥2.22848 | ¥557.12 |
500 | ¥2.07298 | ¥1,036.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.86568 | ¥1,865.68 |
3,000 | ¥1.75167 | ¥5,255.01 |
5,000 | ¥1.62728 | ¥8,136.40 |
10,000 | ¥1.51327 | ¥15,132.70 |