RT1105AF260Q | |
---|---|
DigiKey Part Number | 141-RT1105AF260Q-ND |
Manufacturer | |
Manufacturer Product Number | RT1105AF260Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole, Reverse |
Datasheet | Datasheet |
EDA/CAD Models | RT1105AF260Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.80mm x 6.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.27920 | ¥56.98 |
80 | ¥2.06475 | ¥165.18 |
230 | ¥1.88217 | ¥432.90 |
440 | ¥1.74961 | ¥769.83 |
1,200 | ¥1.49254 | ¥1,791.05 |
2,400 | ¥1.45108 | ¥3,482.59 |
6,000 | ¥1.36816 | ¥8,208.96 |