TUSB217ARWBR

DigiKey Part Number
296-TUSB217ARWBRTR-ND - Tape & Reel (TR)
296-TUSB217ARWBRCT-ND - Cut Tape (CT)
296-TUSB217ARWBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB217ARWBR
Description
USB 2.0 HIGH-SPEED SIGNAL CONDIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cell Phones, Desktop, Laptops, Tablet Interface 12-X2QFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
TUSB217ARWBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Cell Phones, Desktop, Laptops, Tablet
Interface
USB 2.0
Voltage - Supply
2.3V ~ 6.5V
Package / Case
12-XFQFN
Supplier Device Package
12-X2QFN (1.6x1.6)
Mounting Type
Surface Mount
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.10000¥47.10
10¥42.30200¥423.02
25¥39.98960¥999.74
100¥34.65860¥3,465.86
250¥32.88100¥8,220.25
500¥29.50398¥14,751.99
1,000¥24.88289¥24,882.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥21.99690¥65,990.70
Manufacturers Standard Package