MAX6613MXK+T | |
---|---|
DigiKey Part Number | MAX6613MXK+TTR-ND - Tape & Reel (TR) MAX6613MXK+TCT-ND - Cut Tape (CT) MAX6613MXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6613MXK+T |
Description | SENSOR ANALOG -55C-130C SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.23mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6613MXK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 130°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 5.5V | |
Resolution | 11.23mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±4°C (±5°C) | |
Test Condition | 0°C ~ 50°C (125°C ~ 130°C) | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥11.07700 | ¥110.77 |
25 | ¥8.86160 | ¥221.54 |
100 | ¥8.12290 | ¥812.29 |
500 | ¥6.83038 | ¥3,415.19 |
1,000 | ¥6.09197 | ¥6,091.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.90732 | ¥14,768.30 |
5,000 | ¥5.53812 | ¥27,690.60 |
7,500 | ¥5.26121 | ¥39,459.08 |
12,500 | ¥5.16891 | ¥64,611.38 |