TBP-I2C-H08

DigiKey Part Number
4369-TBP-I2C-H08-ND
Manufacturer
Manufacturer Product Number
TBP-I2C-H08
Description
DIGITAL IR SENSOR -20~380 8FOV
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) -20°C ~ 70°C 0.01°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diwell Electronics
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Digital, Infrared (IR)
Sensing Temperature - Local
-20°C ~ 70°C
Sensing Temperature - Remote
-20°C ~ 380°C (IR)
Output Type
I2C
Voltage - Supply
3V ~ 5V
Resolution
0.01°C
Features
-
Accuracy - Highest (Lowest)
±2%
Test Condition
-
Operating Temperature
-20°C ~ 70°C
Mounting Type
Through Hole
Package / Case
4-DIP Module
Supplier Device Package
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥411.36000¥411.36
5¥346.93600¥1,734.68
10¥322.42000¥3,224.20
25¥292.66320¥7,316.58
50¥272.00460¥13,600.23
100¥252.81310¥25,281.31
Manufacturers Standard Package