Aluminum - Polymer Capacitors

Results: 6
Manufacturer
Chemi-ConNichiconPanasonic Electronic Components
Series
NPCAP™-PXAOS-CON™, SEQPOS-CON™, SVPSPLS
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Capacitance
15 µF68 µF82 µF180 µF330 µF470 µF
Voltage - Rated
10 V16 V20 V32 V
ESR (Equivalent Series Resistance)
8mOhm24mOhm26mOhm30mOhm40mOhm80mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C5000 Hrs @ 105°C15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Ripple Current @ Low Frequency
28 mA @ 120 Hz110 mA @ 120 Hz
Ripple Current @ High Frequency
560 mA @ 100 kHz2.2 A @ 100 kHz2.5 A @ 100 kHz3.43 A @ 100 kHz3.77 A @ 100 kHz5.5 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)-
Size / Dimension
0.248" Dia (6.30mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.236" (6.00mm)0.303" (7.70mm)0.315" (8.00mm)0.512" (13.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)0.406" L x 0.406" W (10.30mm x 10.30mm)-
Mounting Type
Surface MountThrough Hole
Package / Case
Radial, CanRadial, Can - SMD
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
PXA Series
APXA200ARA820MJ80G
CAP ALUM POLY 330UF 20% 6.3V TH
Chemi-Con
979
In Stock
1 : ¥15.35000
Cut Tape (CT)
500 : ¥6.85050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
82 µF
±20%
20 V
40mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
2.5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.303" (7.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
10SVPS68M
CAP ALUM POLY 68UF 20% 10V SMD
Panasonic Electronic Components
488
In Stock
1 : ¥10.51000
Cut Tape (CT)
1,000 : ¥3.34636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
68 µF
±20%
10 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
110 mA @ 120 Hz
2.2 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
10SEPC270MD
32SEQP15M
CAP ALUM POLY 15UF 20% 32V T/H
Panasonic Electronic Components
126
In Stock
1 : ¥13.38000
Bulk
Bulk
Active
Polymer
15 µF
±20%
32 V
80mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
28 mA @ 120 Hz
560 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
PXA Series
APXA100ARA331MJ80G
CAP ALUM POLY 220UF 20% 4V SMD
Chemi-Con
1,205
In Stock
1 : ¥15.60000
Cut Tape (CT)
500 : ¥5.07972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
10 V
24mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
3.77 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.303" (7.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
LS Series P Type 10x13
PLS1A471MDO1TD
CAP ALUM POLY 470UF 20% 10V T/H
Nichicon
503
In Stock
1 : ¥17.98000
Cut Tape (CT)
500 : ¥8.45350
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
470 µF
±20%
10 V
8mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
5.5 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
PXA Series
APXA160ARA181MJ80G
CAP ALUM POLY 33UF 20% 10V SMD
Chemi-Con
0
In Stock
Check Lead Time
1 : ¥15.68000
Cut Tape (CT)
500 : ¥7.00550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
180 µF
±20%
16 V
26mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
3.43 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.303" (7.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 6

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.