APXA200ARA820MJ80G | |
---|---|
DigiKey Part Number | 565-3245-2-ND - Tape & Reel (TR) 565-3245-1-ND - Cut Tape (CT) 565-3245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA200ARA820MJ80G |
Description | CAP ALUM POLY 330UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA200ARA820MJ80G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥11.48500 | ¥114.85 |
50 | ¥10.47700 | ¥523.85 |
100 | ¥8.58300 | ¥858.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.85050 | ¥3,425.25 |
1,000 | ¥6.04458 | ¥6,044.58 |
2,500 | ¥5.64161 | ¥14,104.02 |
5,000 | ¥5.44011 | ¥27,200.55 |
12,500 | ¥5.13789 | ¥64,223.62 |