Aluminum - Polymer Capacitors

Results: 101
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Capacitance
3.3 µF10 µF15 µF22 µF33 µF39 µF47 µF56 µF68 µF82 µF100 µF120 µF
Voltage - Rated
2.5 V4 V6.3 V10 V16 V20 V23 V25 V
ESR (Equivalent Series Resistance)
10mOhm12mOhm14mOhm16mOhm19mOhm20mOhm23mOhm24mOhm25mOhm26mOhm27mOhm30mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C3000 Hrs @ 105°C15000 Hrs @ 105°C
Ripple Current @ Low Frequency
60.5 mA @ 120 Hz63.5 mA @ 120 Hz65 mA @ 120 Hz69 mA @ 120 Hz74.5 mA @ 120 Hz75 mA @ 120 Hz78 mA @ 120 Hz82.5 mA @ 120 Hz83.5 mA @ 120 Hz85.5 mA @ 120 Hz102.5 mA @ 120 Hz112.5 mA @ 120 Hz120 mA @ 120 Hz122.5 mA @ 120 Hz
Ripple Current @ High Frequency
660 mA @ 100 kHz700 mA @ 100 kHz740 mA @ 100 kHz1.21 A @ 100 kHz1.27 A @ 100 kHz1.3 A @ 100 kHz1.38 A @ 100 kHz1.49 A @ 100 kHz1.5 A @ 100 kHz1.56 A @ 100 kHz1.65 A @ 100 kHz1.67 A @ 100 kHz
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.181" (4.60mm)0.189" (4.80mm)0.205" (5.20mm)0.217" (5.50mm)0.224" (5.70mm)0.236" (6.00mm)0.240" (6.10mm)0.264" (6.70mm)0.276" (7.00mm)0.287" (7.30mm)0.303" (7.70mm)0.315" (8.00mm)0.472" (12.00mm)0.480" (12.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
101Results
Applied FiltersRemove All

Showing
of 101
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
PXA Series
APXA100ARA470MF60G
CAP ALUM POLY 150UF 20% 2.5V SMD
Chemi-Con
4,371
In Stock
1 : ¥8.54000
Cut Tape (CT)
1,000 : ¥3.37050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
10 V
31mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
2.25 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.224" (5.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA6R3ARA101MF60G
CAP ALUM POLY 180UF 20% 4V SMD
Chemi-Con
7,425
In Stock
1 : ¥8.62000
Cut Tape (CT)
1,000 : ¥3.40785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
6.3 V
27mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
2.4 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.224" (5.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA160ARA390MF60G
CAP ALUM POLY 390UF 20% 2V SMD
Chemi-Con
2,059
In Stock
1 : ¥8.62000
Cut Tape (CT)
1,000 : ¥3.40785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
39 µF
±20%
16 V
37mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
2.05 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.224" (5.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA200ARA220MF60G
CAP ALUM POLY 47UF 20% 63V TH
Chemi-Con
790
In Stock
1 : ¥11.66000
Cut Tape (CT)
1,000 : ¥3.40785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
20 V
50mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
1.65 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA200ARA470MH70G
CAP ALUM POLY 390UF 20% 2.5V SMD
Chemi-Con
717
In Stock
1 : ¥11.82000
Cut Tape (CT)
1,000 : ¥4.65159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
20 V
45mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
2 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA100ARA151MH70G
CAP ALUM POLY 22UF 20% 20V SMD
Chemi-Con
2,234
In Stock
1 : ¥12.15000
Cut Tape (CT)
1,000 : ¥4.78844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
150 µF
±20%
10 V
27mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
2.8 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.264" (6.70mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA200ARA820MJ80G
CAP ALUM POLY 330UF 20% 6.3V TH
Chemi-Con
979
In Stock
1 : ¥15.35000
Cut Tape (CT)
500 : ¥6.85050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
82 µF
±20%
20 V
40mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
2.5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.303" (7.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA6R3ARA471MHC0G
CAP ALUM POLY 220UF 20% 6.3V TH
Chemi-Con
1,171
In Stock
1 : ¥20.28000
Cut Tape (CT)
400 : ¥10.73003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
470 µF
±20%
6.3 V
12mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
4.77 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.472" (12.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA160ARA331MJC0G
CAP ALUM POLY 330UF 20% 16V TH
Chemi-Con
364
In Stock
1 : ¥22.58000
Cut Tape (CT)
400 : ¥11.96968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
16 V
14mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
5.05 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.480" (12.20mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA100ARA121MH70G
CAP ALUM POLY 68UF 20% 10V SMD
Chemi-Con
2,720
In Stock
1 : ¥8.54000
Cut Tape (CT)
1,000 : ¥3.95083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
120 µF
±20%
10 V
27mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
2.8 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.264" (6.70mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA4R0ARA331MH70G
CAP ALUM POLY 330UF 20% 35V TH
Chemi-Con
5,215
In Stock
1 : ¥8.62000
Cut Tape (CT)
1,000 : ¥3.98161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
4 V
25mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
3.02 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.264" (6.70mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA160ARA330MF60G
CAP ALUM POLY 68UF 20% 6.3V SMD
Chemi-Con
4,870
In Stock
1 : ¥8.62000
Cut Tape (CT)
1,000 : ¥3.40785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
33 µF
±20%
16 V
37mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
2.05 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.224" (5.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA6R3ARA331MJ80G
CAP ALUM POLY 680UF 20% 6.3V TH
Chemi-Con
2,004
In Stock
1 : ¥11.00000
Cut Tape (CT)
500 : ¥5.08990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
6.3 V
20mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
4.13 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.303" (7.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA100ARA330ME60G
CAP ALUM HYBRID 68UF 20% 50V SMD
Chemi-Con
806
In Stock
1 : ¥11.41000
Cut Tape (CT)
1,000 : ¥2.43207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
33 µF
±20%
10 V
40mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
1.27 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA250ARA220MH70G
CAP ALUM POLY 560UF 20% 6.3V SMD
Chemi-Con
6,319
In Stock
1 : ¥11.90000
Cut Tape (CT)
1,000 : ¥3.88926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
25 V
50mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
1.8 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.264" (6.70mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA6R3ARA151MH70G
CAP ALUM POLY 470UF 20% 2V SMD
Chemi-Con
1,140
In Stock
1 : ¥12.15000
Cut Tape (CT)
1,000 : ¥4.80084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
150 µF
±20%
6.3 V
25mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
3.02 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.264" (6.70mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA6R3ARA221MH70G
CAP ALUM POLY 270UF 20% 6.3V TH
Chemi-Con
2,553
In Stock
1 : ¥12.23000
Cut Tape (CT)
1,000 : ¥4.82571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
6.3 V
25mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
3.02 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.264" (6.70mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA100ARA271MJ80G
CAP ALUM POLY 270UF 20% 16V TH
Chemi-Con
6,546
In Stock
1 : ¥15.60000
Cut Tape (CT)
500 : ¥6.97742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
270 µF
±20%
10 V
24mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
3.77 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.303" (7.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA100ARA331MJ80G
CAP ALUM POLY 220UF 20% 4V SMD
Chemi-Con
1,205
In Stock
1 : ¥15.60000
Cut Tape (CT)
500 : ¥5.07972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
10 V
24mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
3.77 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.303" (7.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA100ARA331MHC0G
CAP ALUM POLY 220UF 20% 2V SMD
Chemi-Con
414
In Stock
1 : ¥16.91000
Cut Tape (CT)
400 : ¥8.96993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
10 V
14mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
4.42 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.472" (12.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA100ARA271MHC0G
CAP ALUM POLY 220UF 20% 35V TH
Chemi-Con
834
In Stock
1 : ¥17.32000
Cut Tape (CT)
400 : ¥9.16593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
270 µF
±20%
10 V
14mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
4.42 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.472" (12.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA4R0ARA681MJ80G
CAP ALUM POLY 330UF 20% 2.5V SMD
Chemi-Con
1,053
In Stock
1 : ¥17.65000
Cut Tape (CT)
500 : ¥8.30884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
680 µF
±20%
4 V
20mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
4.13 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.303" (7.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA160ARA181MHC0G
CAP ALUM POLY 180UF 20% 63V TH
Chemi-Con
1,553
In Stock
1 : ¥18.31000
Cut Tape (CT)
400 : ¥9.67143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
180 µF
±20%
16 V
16mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
4.36 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.472" (12.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA6R3ARA681MJC0G
CAP ALUM POLY 180UF 20% 16V SMD
Chemi-Con
5,645
In Stock
1 : ¥20.44000
Cut Tape (CT)
400 : ¥10.80598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
680 µF
±20%
6.3 V
10mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
5.5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.480" (12.20mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
PXA Series
APXA100ARA561MJC0G
CAP ALUM POLY 68UF 20% 4V SMD
Chemi-Con
2,004
In Stock
1 : ¥21.43000
Cut Tape (CT)
400 : ¥11.32790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
560 µF
±20%
10 V
12mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
5.3 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.480" (12.20mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 101

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.