APXA200ARA220MF60G | |
---|---|
DigiKey Part Number | 565-4252-2-ND - Tape & Reel (TR) 565-4252-1-ND - Cut Tape (CT) 565-4252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA200ARA220MF60G |
Description | CAP ALUM POLY 47UF 20% 63V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥8.71900 | ¥87.19 |
50 | ¥7.95660 | ¥397.83 |
100 | ¥6.51920 | ¥651.92 |
500 | ¥5.20286 | ¥2,601.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.40785 | ¥3,407.85 |
2,000 | ¥3.18065 | ¥6,361.30 |
5,000 | ¥3.06707 | ¥15,335.35 |
10,000 | ¥2.95347 | ¥29,534.70 |
25,000 | ¥2.83987 | ¥70,996.75 |