APXA160ARA181MJ80G | |
---|---|
DigiKey Part Number | 565-3079-2-ND - Tape & Reel (TR) 565-3079-1-ND - Cut Tape (CT) 565-3079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA160ARA181MJ80G |
Description | CAP ALUM POLY 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA160ARA181MJ80G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.43 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥11.74800 | ¥117.48 |
50 | ¥10.71500 | ¥535.75 |
100 | ¥8.77760 | ¥877.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.00550 | ¥3,502.75 |
1,000 | ¥6.18143 | ¥6,181.43 |
2,500 | ¥5.76932 | ¥14,423.30 |
5,000 | ¥5.56326 | ¥27,816.30 |
12,500 | ¥5.25418 | ¥65,677.25 |