PLS1A471MDO1TD | |
---|---|
DigiKey Part Number | 493-14166-1-ND - Cut Tape (CT) 493-14166-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLS1A471MDO1TD |
Description | CAP ALUM POLY 470UF 20% 10V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS1A471MDO1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥13.80000 | ¥138.00 |
50 | ¥12.68040 | ¥634.02 |
100 | ¥10.51390 | ¥1,051.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.45350 | ¥4,226.75 |
1,000 | ¥7.39677 | ¥7,396.77 |
2,500 | ¥7.13262 | ¥17,831.55 |
5,000 | ¥6.86844 | ¥34,342.20 |