PHA225MLP3560QE4 | |
---|---|
DigiKey Part Number | 399-PHA225MLP3560QE4-ND |
Manufacturer | |
Manufacturer Product Number | PHA225MLP3560QE4 |
Description | CAP ALUM POLY HYB 560UF 63V T/H |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum - Polymer Capacitors Axial, Can 92mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PHA225MLP3560QE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 92mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 8.18 A @ 100 Hz | |
Ripple Current @ High Frequency | 40.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.717" Dia x 1.366" L (18.20mm x 34.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥44.43100 | ¥444.31 |
430 | ¥33.03758 | ¥14,206.16 |
1,290 | ¥29.05023 | ¥37,474.80 |