PHH225MLL3380QE4 | |
---|---|
DigiKey Part Number | 399-PHH225MLL3380QE4-ND |
Manufacturer | |
Manufacturer Product Number | PHH225MLL3380QE4 |
Description | CAP ALUM POLY HYB 380UF 63V T/H |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 380 µF 63 V Aluminum - Polymer Capacitors Radial, Can 147mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PHH225MLL3380QE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 380 µF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 147mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 7.36 A @ 100 Hz | |
Ripple Current @ High Frequency | 36.8 A @ 100 kHz | |
Lead Spacing | 0.600" (15.24mm) | |
Size / Dimension | 0.717" Dia (18.20mm) | |
Height - Seated (Max) | 1.130" (28.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.58000 | ¥66.58 |
10 | ¥57.67400 | ¥576.74 |
480 | ¥40.66863 | ¥19,520.94 |
1,440 | ¥37.71094 | ¥54,303.75 |