WI-M-16-25-2 | |
---|---|
DigiKey Part Number | 314-1701-ND |
Manufacturer | |
Manufacturer Product Number | WI-M-16-25-2 |
Description | TEST LEAD 16AWG 1100V RED 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Test Lead Wire 266/0.0031" Red 1100V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 266/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Jacket (Insulation) Thickness | - | |
Length | 25.00' (7.62m) | |
Voltage | 1100V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥518.21000 | ¥518.21 |
10 | ¥422.66400 | ¥4,226.64 |
100 | ¥402.85120 | ¥40,285.12 |