PPA00007-06F

DigiKey Part Number
5073-PPA00007-06F-ND
Manufacturer
Manufacturer Product Number
PPA00007-06F
Description
PC/PDU POWER CORD - C20 TO C13 -
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
300V
Current Rating (Amps)
15A
Operating Temperature
60°C
Features
-
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥204.51000¥204.51
10¥179.06400¥1,790.64
25¥171.32240¥4,283.06
50¥165.79700¥8,289.85
100¥160.27020¥16,027.02
250¥151.42756¥37,856.89
500¥147.00624¥73,503.12
Manufacturers Standard Package