Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
449 In Stock | 1 : ¥46.47000 Bulk | Bulk | Active | Hybrid | 370 µF | -10%, +30% | 63 V | 145mOhm | 3000 Hrs @ 125°C | -40°C ~ 125°C | - | General Purpose | High Vibration | 7.9 A @ 100 Hz | 39.5 A @ 100 kHz | - | 0.638" Dia x 1.366" L (16.20mm x 34.70mm) | - | - | Through Hole | Axial, Can | |||
2,219 In Stock | 1 : ¥51.23000 Bulk | Bulk | Active | Hybrid | 560 µF | -10%, +30% | 63 V | 92mOhm | 3000 Hrs @ 125°C | -40°C ~ 125°C | - | General Purpose | High Vibration | 8.18 A @ 100 Hz | 40.9 A @ 100 kHz | - | 0.717" Dia x 1.366" L (18.20mm x 34.70mm) | - | - | Through Hole | Axial, Can | |||
1,236 In Stock | 1 : ¥32.92000 Bulk | Bulk | Active | Hybrid | 1100 µF | -10%, +30% | 40 V | 80mOhm | 3000 Hrs @ 125°C | -40°C ~ 125°C | - | General Purpose | High Vibration | 8.18 A @ 100 Hz | 40.9 A @ 100 kHz | - | 0.717" Dia x 1.366" L (18.20mm x 34.70mm) | - | - | Through Hole | Axial, Can | |||
739 In Stock | 1 : ¥36.04000 Bulk | Bulk | Active | Hybrid | 380 µF | -10%, +30% | 63 V | 147mOhm | 3000 Hrs @ 125°C | -40°C ~ 125°C | - | General Purpose | High Vibration | 7.36 A @ 100 Hz | 36.8 A @ 100 kHz | - | 0.717" Dia x 1.051" L (18.20mm x 26.70mm) | - | - | Through Hole | Axial, Can | |||
382 In Stock | 1 : ¥37.60000 Bulk | Bulk | Discontinued at Digi-Key | Hybrid | 370 µF | -10%, +30% | 63 V | 145mOhm | 3000 Hrs @ 125°C | -40°C ~ 125°C | - | General Purpose | High Vibration | 7.9 A @ 100 Hz | 39.5 A @ 100 kHz | - | 0.638" Dia x 1.366" L (16.20mm x 34.70mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Hybrid | 1100 µF | -10%, +30% | 40 V | 80mOhm | 3000 Hrs @ 125°C | -40°C ~ 125°C | - | General Purpose | High Vibration | 8.18 A @ 100 Hz | 40.9 A @ 100 kHz | - | 0.717" Dia x 1.366" L (18.20mm x 34.70mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Hybrid | 560 µF | -10%, +30% | 63 V | 92mOhm | 3000 Hrs @ 125°C | -40°C ~ 125°C | - | General Purpose | High Vibration | 8.18 A @ 100 Hz | 40.9 A @ 100 kHz | - | 0.717" Dia x 1.366" L (18.20mm x 34.70mm) | - | - | Through Hole | Axial, Can |