PHA225MLL3380QE4 | |
---|---|
DigiKey Part Number | 399-PHA225MLL3380QE4-ND |
Manufacturer | |
Manufacturer Product Number | PHA225MLL3380QE4 |
Description | CAP ALUM POLY HYB 380UF 63V T/H |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 380 µF 63 V Aluminum - Polymer Capacitors Axial, Can 147mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PHA225MLL3380QE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 380 µF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 147mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 7.36 A @ 100 Hz | |
Ripple Current @ High Frequency | 36.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.717" Dia x 1.051" L (18.20mm x 26.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥31.20500 | ¥312.05 |
50 | ¥28.17120 | ¥1,408.56 |