PHH225MKP3370QE4 | |
---|---|
DigiKey Part Number | 399-PHH225MKP3370QE4-ND |
Manufacturer | |
Manufacturer Product Number | PHH225MKP3370QE4 |
Description | CAP ALUM POLY HYB 370UF 63V T/H |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 370 µF 63 V Aluminum - Polymer Capacitors Radial, Can 145mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PHH225MKP3370QE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 370 µF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 145mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 7.9 A @ 100 Hz | |
Ripple Current @ High Frequency | 39.5 A @ 100 kHz | |
Lead Spacing | 0.600" (15.24mm) | |
Size / Dimension | 0.638" Dia (16.20mm) | |
Height - Seated (Max) | 1.445" (36.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.69000 | ¥59.69 |
10 | ¥51.73800 | ¥517.38 |
352 | ¥38.47085 | ¥13,541.74 |
1,056 | ¥33.82781 | ¥35,722.17 |