Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,931 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.10508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 50 V | 48mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 55 mA @ 120 Hz | 1.1 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
25,506 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,000 : ¥1.35317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 6.3 V | 20mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 2.7 A @ 100 kHz | - | - | 0.197" Dia (5.00mm) | 0.165" (4.20mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
4,991 In Stock | 1 : ¥4.84000 Cut Tape (CT) 1,000 : ¥2.69272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 10 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 98.5 mA @ 120 Hz | 1.97 A @ 100 kHz | - | - | 0.197" Dia (5.00mm) | 0.217" (5.50mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
33,323 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥1.63509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 16 V | 22mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 3.3 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
3,018 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,000 : ¥1.90510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 125 mA @ 120 Hz | 2.5 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
11,932 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.14917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 16 V | 22mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 3.3 A @ 100 kHz | - | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
16,511 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,000 : ¥2.45990 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 820 µF | ±20% | 6.3 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 570 mA @ 120 Hz | 5.7 A @ 100 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
12,489 In Stock | 1 : ¥7.14000 Cut Tape (CT) 500 : ¥3.01486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 33 µF | ±20% | 63 V | 40mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | - | 1.1 A @ 100 kHz | - | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,377 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,000 : ¥2.60127 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 1000 µF | ±20% | 6.3 V | 9mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 570 mA @ 120 Hz | 5.7 A @ 100 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
22,388 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,000 : ¥2.82998 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 220 µF | ±20% | 16 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 500 mA @ 120 Hz | 5 A @ 100 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
6,447 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,000 : ¥3.14917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 6.3 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 320 mA @ 120 Hz | 3.2 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.165" (4.20mm) | 0.256" L x 0.256" W (6.50mm x 6.50mm) | Surface Mount | Radial, Can - SMD | |||
9,776 In Stock | 1 : ¥8.13000 Cut Tape (CT) 1,000 : ¥3.20138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 24mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 124.5 mA @ 120 Hz | 2.49 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
16,079 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,500 : ¥2.97649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 6.3 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 157.5 mA @ 120 Hz | 3.15 A @ 100 kHz | - | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
5,901 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,000 : ¥2.57951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 120 µF | ±20% | 10 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 290 mA @ 120 Hz | 2.9 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.256" L x 0.256" W (6.50mm x 6.50mm) | Surface Mount | Radial, Can - SMD | |||
19,331 In Stock | 1 : ¥8.46000 Cut Tape (CT) 1,000 : ¥2.62893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 6.3 V | 14mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 316 mA @ 120 Hz | 3.16 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.256" L x 0.256" W (6.50mm x 6.50mm) | Surface Mount | Radial, Can - SMD | |||
3,677 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,500 : ¥3.40432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 6.3 V | 70mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 55 mA @ 120 Hz | 1.1 A @ 100 kHz | - | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
3,168 In Stock | 1 : ¥8.70000 Cut Tape (CT) 1,500 : ¥3.16127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 82 µF | ±20% | 16 V | 27mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 150 mA @ 120 Hz | 3 A @ 100 kHz | - | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
530 In Stock | 1 : ¥8.70000 Cut Tape (CT) 900 : ¥3.36007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 560 µF | ±20% | 6.3 V | 9mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 450 mA @ 120 Hz | 4.5 A @ 100 kHz | - | - | 0.315" Dia (8.00mm) | 0.303" (7.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,192 In Stock | 1 : ¥8.78000 Cut Tape (CT) 500 : ¥3.93268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 82 µF | ±20% | 63 V | 30mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | - | 1.4 A @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
713 In Stock | 1 : ¥8.87000 Cut Tape (CT) 500 : ¥3.97504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 50 V | 25mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | - | 1.6 A @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
822 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥3.04682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 6.3 V | 15mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | - | - | 2 A @ 100 kHz | - | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.075" (1.90mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
8,431 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥3.77974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 20 V | 60mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 72.5 mA @ 120 Hz | 1.45 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
21,237 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,000 : ¥3.86471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 25 V | 30mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
15,131 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,000 : ¥3.86471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 16 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 165 mA @ 120 Hz | 3.3 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
12,174 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,000 : ¥3.86471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 35 V | 35mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 130 mA @ 120 Hz | 2.6 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD |