RHA0J561MCN1GS | |
---|---|
DigiKey Part Number | 493-3772-2-ND - Tape & Reel (TR) 493-3772-1-ND - Cut Tape (CT) 493-3772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHA0J561MCN1GS |
Description | CAP ALUM POLY 560UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RHA0J561MCN1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥6.28900 | ¥62.89 |
50 | ¥5.49900 | ¥274.95 |
100 | ¥4.48010 | ¥448.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥3.36018 | ¥3,024.16 |
1,800 | ¥3.15658 | ¥5,681.84 |
2,700 | ¥2.95291 | ¥7,972.86 |
4,500 | ¥2.80018 | ¥12,600.81 |
9,000 | ¥2.69835 | ¥24,285.15 |
22,500 | ¥2.65355 | ¥59,704.88 |