RL80J561MDNASQKX | |
---|---|
DigiKey Part Number | 493-4021-1-ND - Cut Tape (CT) 493-4021-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL80J561MDNASQKX |
Description | CAP ALUM POLY 560UF 20% 6.3V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL80J561MDNASQKX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.7 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥6.24800 | ¥62.48 |
50 | ¥5.46280 | ¥273.14 |
100 | ¥4.45140 | ¥445.14 |
500 | ¥3.64186 | ¥1,820.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.13598 | ¥3,135.98 |
2,000 | ¥2.93369 | ¥5,867.38 |
5,000 | ¥2.78194 | ¥13,909.70 |
10,000 | ¥2.68077 | ¥26,807.70 |
25,000 | ¥2.57961 | ¥64,490.25 |