RSA0J331MCN1GS | |
---|---|
DigiKey Part Number | 493-7370-2-ND - Tape & Reel (TR) 493-7370-1-ND - Cut Tape (CT) 493-7370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSA0J331MCN1GS |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSA0J331MCN1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 316 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.16 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥5.24600 | ¥52.46 |
50 | ¥3.94400 | ¥197.20 |
100 | ¥3.53760 | ¥353.76 |
500 | ¥2.84518 | ¥1,422.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.62903 | ¥2,629.03 |
2,000 | ¥2.44997 | ¥4,899.94 |
3,000 | ¥2.35988 | ¥7,079.64 |
5,000 | ¥2.25965 | ¥11,298.25 |
7,000 | ¥2.20084 | ¥15,405.88 |
10,000 | ¥2.14410 | ¥21,441.00 |
25,000 | ¥2.02120 | ¥50,530.00 |