A765EB157M1ALAE022 | |
---|---|
DigiKey Part Number | 399-13671-2-ND - Tape & Reel (TR) 399-13671-1-ND - Cut Tape (CT) 399-13671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765EB157M1ALAE022 |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765EB157M1ALAE022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 116 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.32 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.16100 | ¥31.61 |
50 | ¥2.51380 | ¥125.69 |
100 | ¥2.07630 | ¥207.63 |
500 | ¥1.62192 | ¥810.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.37859 | ¥1,378.59 |
2,000 | ¥1.29752 | ¥2,595.04 |
5,000 | ¥1.21643 | ¥6,082.15 |
10,000 | ¥1.13533 | ¥11,353.30 |
25,000 | ¥1.09478 | ¥27,369.50 |
50,000 | ¥1.05423 | ¥52,711.50 |