HHXC350ARA470MF61G | |
---|---|
DigiKey Part Number | 565-4875-2-ND - Tape & Reel (TR) 565-4875-1-ND - Cut Tape (CT) 565-4875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC350ARA470MF61G |
Description | CAP ALUM HYBRID 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.03900 | ¥40.39 |
50 | ¥3.21320 | ¥160.66 |
100 | ¥2.65330 | ¥265.33 |
500 | ¥2.07290 | ¥1,036.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.76193 | ¥1,761.93 |
2,000 | ¥1.65832 | ¥3,316.64 |
5,000 | ¥1.55468 | ¥7,773.40 |
10,000 | ¥1.45103 | ¥14,510.30 |
25,000 | ¥1.39921 | ¥34,980.25 |
50,000 | ¥1.34739 | ¥67,369.50 |