7800 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
490 In Stock | 1 : ¥19.87000 Bulk | Bulk | Active | 7800 µF | 0%, +30% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 3.23 A @ 120 Hz | 3.8 A @ 100 kHz | 21 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 50 : ¥166.05320 Bulk | Bulk | Active | 7800 µF | -10%, +75% | 75 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 0.750" (19.05mm) | 1.750" Dia (44.45mm) | 4.187" (106.35mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 60 : ¥248.88167 Bulk | Bulk | Active | 7800 µF | ±20% | 25 V | 50mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 3.1 A @ 120 Hz | 3.41 A @ 20 kHz | - | 0.394" (10.00mm) | 2.618" L x 1.000" W (66.50mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥251.26517 Bulk | Bulk | Active | 7800 µF | ±20% | 25 V | 50mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 3.1 A @ 120 Hz | 3.41 A @ 20 kHz | - | 0.394" (10.00mm) | 2.618" L x 1.000" W (66.50mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 16 : ¥275.42375 Bulk | Bulk | Active | 7.8 mF | -10%, +50% | 150 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 1.252" (31.80mm) | 3.000" Dia (76.20mm) | 5.630" (143.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 30 : ¥971.42233 Bulk | Bulk | Active | 7800 µF | -10%, +50% | 200 V | 17mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12.1 A @ 120 Hz | 18.15 A @ 10 kHz | - | - | 2.500" Dia (63.50mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 10 : ¥1,124.76800 Bulk | Bulk | Active | 7800 µF | ±20% | 25 V | 64mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.7 A @ 120 Hz | 1.89 A @ 20 kHz | - | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 1.520" (38.61mm) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 10 : ¥1,799.85200 Bulk | Bulk | Active | 7.8 mF | -10%, +75% | 75 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.750" (19.05mm) | 1.750" Dia (44.45mm) | 5.687" (144.45mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 20 : ¥2,105.01450 Bulk | Bulk | Active | 7800 µF | -10%, +50% | 350 V | 25.6mOhm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12.8 A @ 120 Hz | 15.744 A @ 10 kHz | - | - | 3.000" Dia (76.20mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 7800 µF | - | 150 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 1.252" (31.80mm) | 3.079" Dia (78.20mm) | 5.752" (146.10mm) | - | Chassis Mount | Radial, Can - Screw Terminals |