MLPS782M025EK0C | |
---|---|
DigiKey Part Number | 338-MLPS782M025EK0C-ND |
Manufacturer | |
Manufacturer Product Number | MLPS782M025EK0C |
Description | CAP ALUM 7800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7800 µF 25 V Aluminum Electrolytic Capacitors Radial 64mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 64mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.89 A @ 20 kHz | |
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 1.810" L x 0.600" W (45.97mm x 15.24mm) | |
Height - Seated (Max) | 1.520" (38.61mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,124.76800 | ¥11,247.68 |