Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 100 : ¥269.63540 Bulk | Bulk | Obsolete | 5500 µF | -10%, +75% | 25 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.500" (12.70mm) | 1.453" Dia (36.90mm) | 3.252" (82.60mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 49 : ¥366.53082 Bulk | Bulk | Obsolete | 6000 µF | -10%, +75% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.875" (22.22mm) | 2.079" Dia (52.80mm) | 3.252" (82.60mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 49 : ¥394.76429 Bulk | Bulk | Obsolete | 3900 µF | -10%, +75% | 75 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.875" (22.22mm) | 2.079" Dia (52.80mm) | 3.252" (82.60mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 25 : ¥587.11920 Bulk | Bulk | Obsolete | 3700 µF | -10%, +50% | 200 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.252" (31.80mm) | 3.079" Dia (78.20mm) | 4.252" (108.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1000 µF | -10%, +50% | 350 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.875" (22.22mm) | 2.079" Dia (52.80mm) | 5.752" (146.10mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1000 µF | -10%, +50% | 400 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.125" (28.58mm) | 2.579" Dia (65.50mm) | 5.252" (133.40mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10000 µF | -10%, +75% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.875" (22.22mm) | 2.079" Dia (52.80mm) | 4.752" (120.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10000 µF | -10%, +75% | 75 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.126" (28.60mm) | 2.579" Dia (65.50mm) | 4.252" (108.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100000 µF | -10%, +75% | 30 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.252" (31.80mm) | 3.079" Dia (78.20mm) | 5.752" (146.10mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100000 µF | -10%, +75% | 15 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.252" (31.80mm) | 3.079" Dia (78.20mm) | 5.252" (133.40mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1100 µF | -10%, +50% | 350 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.126" (28.60mm) | 2.579" Dia (65.50mm) | 4.252" (108.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 11000 µF | -10%, +75% | 75 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.126" (28.60mm) | 2.579" Dia (65.50mm) | 4.752" (120.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 11000 µF | -10%, +75% | 100 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.252" (31.80mm) | 3.079" Dia (78.20mm) | 5.752" (146.10mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12000 µF | -10%, +75% | 40 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.875" (22.22mm) | 2.079" Dia (52.80mm) | 4.252" (108.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1300 µF | -10%, +75% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.500" (12.70mm) | 1.453" Dia (36.90mm) | 2.252" (57.20mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 13000 µF | -10%, +75% | 15 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.500" (12.70mm) | 1.453" Dia (36.90mm) | 4.252" (108.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 140 µF | -10%, +50% | 450 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.500" (12.70mm) | 1.453" Dia (36.90mm) | 4.252" (108.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1400 µF | -10%, +50% | 200 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.875" (22.22mm) | 2.079" Dia (52.80mm) | 4.252" (108.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1600 µF | -10%, +50% | 200 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.126" (28.60mm) | 2.579" Dia (65.50mm) | 3.252" (82.60mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 170 µF | -10%, +50% | 250 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.500" (12.70mm) | 1.453" Dia (36.90mm) | 2.252" (57.20mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1700 µF | -10%, +75% | 75 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.500" (12.70mm) | 1.453" Dia (36.90mm) | 3.252" (82.60mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1800 µF | -10%, +75% | 100 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.500" (12.70mm) | 1.453" Dia (36.90mm) | 5.252" (133.40mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 18000 µF | -10%, +75% | 25 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.875" (22.22mm) | 2.079" Dia (52.80mm) | 4.252" (108.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2000 µF | -10%, +75% | 30 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.500" (12.70mm) | 1.453" Dia (36.90mm) | 2.252" (57.20mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 20000 µF | -10%, +75% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.125" (28.58mm) | 2.579" Dia (65.50mm) | 5.252" (133.40mm) | - | Chassis Mount | Radial, Can - Screw Terminals |